Samtec QRF8-026-05.0-L-D-A

0.8mm 2 52P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 6.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QRF8-026-05.0-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

element14 APAC

Newark

Toby Electronics

Inventory History

3 month trend:
+35.44%

CAD Models

Download Samtec QRF8-026-05.0-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.091
$ 7.346
$ 7.346
Stock
8,584
5,151
5,151
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions61082-041400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QRF8-026-05.0-L-D-A provided by its distributors.

0.8mm 2 52P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Q Rate® Slim Body Ground Plane Socket"
Mezzanine Conn, Rcpt, 52Pos, 2Row, 0.8Mm Rohs Compliant: Yes |Samtec, Inc. QRF8-026-05.0-L-D-A
Conn Stacking Receptacle 52 POS 7mm to 12mm Stack Height 0.8mm Solder ST Surface Mount
SAMTEC QRF8-026-05.0-L-D-A Board-To-Board Connector, 52 Contacts, Receptacle, 0.8 mm, Through Hole, 2 Rows
Conn High Speed Socket Strip SKT 52 POS 0.8mm Solder ST SMD Q Rate® Tray
Array,Female Sockets 2 52pin 28.37mm*11.76mm
CONN ARRAY RCPT 52POS SMD GOLD
CONNECTOR, RECEPTACLE, 0.8MM, 52WAY; Pitch Spacing: 0.8mm; No. of Contacts: 52Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QRF8-026-05.0-L-D-A.
  • QRF8026050LDA