Samtec CLE-130-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-130-01-G-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-0.41%

CAD Models

Download Samtec CLE-130-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 50 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 56 Contacts, Surface Mount, CLE Series

Descriptions

Descriptions of Samtec CLE-130-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 60P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 60 POS 0.8mm Solder ST SMD Tube
SMT SOCKET STRIP .8MM (.032"")
CONN RCPT 60POS 0.031 GOLD SMD
RECEPTACLE, 0.8MM, SMD, 60WAY;
Board-Board Connector, Socket, 60 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLE-130-01-G-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE13001GDV