Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5179010-1

Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179010-1.

Farnell

Datasheet6 pages2 years ago
Datasheet2 pages17 years ago

Newark

SOS electronic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+6.54%

CAD Models

Download TE Connectivity 5-5179010-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.98
$ 6.59
Stock
110,766
24,319
Authorized Distributors
6
3
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions61082-041400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® Tube
TE Connectivity5177983-1
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount
TE Connectivity5-5179009-1
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Tube
TE Connectivity5177985-1
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-041402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R
Amphenol Communications Solutions61082-043402LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® T/R

Descriptions

Descriptions of TE Connectivity 5-5179010-1 provided by its distributors.

Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
TE Connectivity 5-5179010-1 Mezzanine Conn Female Vertical Unshrouded 0.8 mm
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE CONNECTIVITY / AMP 5-5179010-1 Stacking Board Connector, Vertical, Fine Stack Series, Receptacle, 0.8 mm, 40 Contacts
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 13MM, 40WAY; Product Range: Fine Stack Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact P
Stacking Connector, Receptacle, 40 Position, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 5-5179010-1.
0.8FH,R13H.5,040,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-5179010-1 | Internal Number: 5-5179010-1 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179010-1.