Samtec ERF8-020-05.0-S-DV-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 3.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-020-05.0-S-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages9 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.29%

CAD Models

Download Samtec ERF8-020-05.0-S-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.505
$ 2.76
$ 2.76
Stock
22,952
37,631
37,631
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions61082-041400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, CLE Series
Stacking Board Connector, Receptacle, 0.8 mm, 50, Surface Mount, Gold Plated Contacts

Descriptions

Descriptions of Samtec ERF8-020-05.0-S-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Conn, Stacking, Rcpt, 40P, 2Row, 0.8Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Beryllium Copper; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. ERF8-020-05.0-S-DV-TR
RECEPTACLE, 0.8MM, SMT, 40WAY; Product Range: ERF8 Series; No. of Contacts: 40Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.35mm; Contact Plating: Gold Plated Contacts; Contact Material: Beryllium Copper; SVHC: No SVHC (15-Jan-2018); Contact Termination: Surface Mount Vertical

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8020050SDVTR
  • S-ERF8-020-05.0-S-DV-TR