Samtec MUSB-05-S-AB-SM-A-TR

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
$ 0.929

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MUSB-05-S-AB-SM-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
+375%

CAD Models

Download Samtec MUSB-05-S-AB-SM-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 0.565
$ 0.565
Stock
50,868
72,196
72,196
Authorized Distributors
6
6
6
Connector Type
USB
USB
USB
Gender
Receptacle
-
-
Number of Ports
1
1
1
Number of Contacts
5
5
5
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
-
-

Related Parts

TE Connectivity1734035-1
USB/DVI/HDMI Connectors; 1734035-1; TE CONNECTIVITY; Receptacle; Gold; 5; Right Angle
TE Connectivity / AMP1-1734035-1
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734035-3
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
MINI USB Connector, 2.0 TYPE B, R/A RCPT, 5P;; 5P; Connector Type:Mini Type B; Standard:USB
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Descriptions

Descriptions of Samtec MUSB-05-S-AB-SM-A-TR provided by its distributors.

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle
Conn Mini USB 2.0 Type AB F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
CONN RCP MINI USB AB 5POS SMD RA
SAMTEC, INC MUSB-05-S-AB-SM-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB05SABSMATR