TE Connectivity 1734035-3

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1734035-3.

IHS

Datasheet5 pages2 years ago

Farnell

Future Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.27%

CAD Models

Download TE Connectivity 1734035-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 0.86
$ 0.86
Stock
258,177
649,072
649,072
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Receptacle
Receptacle
Number of Ports
1
1
1
Number of Contacts
5
5
5
Termination
SMD/SMT
-
-
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1 A
1 A
1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
HIROSE ELECTRICZX62WRD-B-5PC
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Amphenol Communications Solutions73725-0010BLF
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
HIROSE ELECTRICZX62WD1-B-5PC
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R

Descriptions

Descriptions of TE Connectivity 1734035-3 provided by its distributors.

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Usb, Mini Usb Type B, Usb 2.0, Rcpt; |Te Connectivity Amp 1734035-3
30V(AC) USB-mini B USB 2.0 1 5 plug horizontal mounting,SMD mount 8.45mm(Length)*7.7mm(width)
MINI USB CONN, 2.0 TYPE B, R/A RCPT, 5P; Available until stocks are exhausted Alternative available
MINI USB CONN, 2.0 TYPE B, R/A RCPT, 5P; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Positions; Connector Mounting:Surface Mount; Orientation:Right Ang
MINI USB, TYPE B, R/A, SMT USB Type: B Connector Profile: Mini USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Mini 2.0 Receptacle | Usb Connector | Part Number: 1734035-3 | Internal Number: 1734035-3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1734035-3.