Samtec MUSB-05-F-AB-SM-A

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MUSB-05-F-AB-SM-A.

Electro Sonic

Datasheet1 page9 years ago

Toby Electronics

Samtec

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.23%

CAD Models

Download Samtec MUSB-05-F-AB-SM-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.912
$ 0.912
Stock
59,633
12,887
12,887
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
-
Receptacle
Receptacle
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
-
-
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Micro-USB AB Receptacle Sink Type Mid-Mount Surface Mount with Extended Solder Tabs Lead-Free
Pin Header, 10 Contacts, 2 Rows, 0.8mm, Tin, 500mA, Straight, Shrouded, Phosphor Bronze, SMT
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, FTM Series
Header Push-Pull 4-Pin 800μm 2 1.2mm 2.7A 250nm Gold Black SMD
Pin Header, Micro Terminal, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, FTM Series

Descriptions

Descriptions of Samtec MUSB-05-F-AB-SM-A provided by its distributors.

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Samtec USB2.0Micro ABMother seat USBConnector, MUSBseries, surface, Welding termination
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
Samtec MUSB-05-F-AB-SM-A USBコネクタ
RS APAC
CONN RCPT USB2.0 MINI AB SMD R/A
MINI USB, 2.0 TYPE AB, RECEPTACLE, SMT; USB Connector Type:Mini USB Type AB; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Ph

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-05-F-AB-SM-A.
  • MUSB05FABSMA