Samtec MUSB-05-F-AB-SM-A-K-TR

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
$ 0.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MUSB-05-F-AB-SM-A-K-TR.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-47.00%

CAD Models

Download Samtec MUSB-05-F-AB-SM-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Mini USB 2.0 Type A F 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
TE Connectivity1367073-1
Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series
USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
TE Connectivity1981813-1
BRD CONN ASSY WITH EMBOSS, PCB Headers and Receptacles | TE Connectivity 1981813-1

Descriptions

Descriptions of Samtec MUSB-05-F-AB-SM-A-K-TR provided by its distributors.

USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
30V USB-mini AB USB 2.0 1 5 , 10mm*9.5mm
MINI USB, 2.0 TYPE AB, RCPT, 5POS, SMT;
SAMTEC, INC MUSB-05-F-AB-SM-A-K-TR
CONN RCPT USB2.0 MINI AB SMD R/A
Usb Connector Type:mini Usb Type Ab; Usb Standard:usb 2.0; Gender:receptacle; No. Of Positions:5Positions; Connector Mounting:surface Mount; Orientation:right Angle; Contact Material:phosphor Bronze; Product Range:musb Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-05-F-AB-SM-A-K-TR.
  • MUSB05FABSMAKTR