Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 74441-0001

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74441-0001.

IHS

Datasheet7 pages8 years ago

HQonline

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+16.31%

CAD Models

Download Molex 74441-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.51
$ 1.01
$ 1.01
Stock
1,369,088
1,402,329
1,402,329
Authorized Distributors
6
6
6
Connector Type
SFP
SFP
SFP
Number of Contacts
20
20
20
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
SMD/SMT
Contact Material
Brass
Gold
Gold
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polymer
Polymer
Max Current Rating
-
500 mA
500 mA
Max Voltage Rating (AC)
30 V
120 V
120 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-11-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), SMT RA, 74441 Series
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
FFC / FPC Board Connector, 15 Contacts, 1 Row, 0.5mm, Top, Gold, SMT, Straight, 0.3mm, Solder

Descriptions

Descriptions of Molex 74441-0001 provided by its distributors.

Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
0.80mm Pitch SFP, SFP Plus (SFP+) Host Connector, Z-Axis Pluggable, Right-Angle, Surface Mount, 20 Circuits, 0.38µm Gold (Au)
I/O Connector, SFP, SFP+, 20POS/SURFACE MOUNT; No. of Contacts:20Contacts; Gender:Receptacle; Connector Type:SFP+; Contact Termination Type:Surface
Gender = Receptacle / Positions = 20 / Contacts = 20 / Mounting Type = SMD / Orientation = Right Angle / Ports = 1 / Shielded = Unshielded / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold / Standards Met = CSA / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 074441-0001
  • 0744410001
  • 7444-10001
  • 74441-0001.
  • 74441-0001..
  • 74441-0001...
  • 744410001
  • 744410001.