Molex 54819-0572

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54819-0572.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages13 years ago
Datasheet2 pages4 years ago

Newark

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
+1.03%

CAD Models

Download Molex 54819-0572 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1981568-1
MICRO USB Connector, 2.0 TYPE B, RCPT, SMT; U; Connector Type:Micro Type B; Standard:USB 2.0;
TE Connectivity1551629-2
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity84952-5
FFC / FPC Board Connector, 1 mm, 5 Contacts, Receptacle, Surface Mount, Bottom

Descriptions

Descriptions of Molex 54819-0572 provided by its distributors.

USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port USB OTG T/R
CONN; DATA; USB; MINI-B; 5 CIR; RT ANGLE; SMT; ON-THE-GO; GOLD; LF
USB Connector, Receptacle, USB 2.0, Mini USB Type B, 5 Ways, Gold, SMT, Right Angle, Copper Alloy
Usb Conn, 2.0, Mini Usb Type B, Rcpt; |Molex 54819-0572
USB/DVI/HDMI Connectors; 548190572; MOLEX; 5; Female; Right Angle; Gold
Connector USB Receptacle 5 Position 0.8mm Solder Right Angle SMD 5 Terminal 1 Port Embossed Tape and Reel
USB Connector Type = Mini USB-B / USB Standard = 2.0 / Gender = Socket / Ports = 1 / Positions = 5 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = High Performance Alloy (HPA) / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85
USB CONN, 2.0, MINI USB TYPE B, RCPT; USB Connector Type:Mini USB Type B; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:5Ways; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:54819 Series; SVHC:No SVHC (15-Jan-2019); Colour:Grey; Connector Mounting Orientation:Surface Mount; Connector Type:USB Mini B; Contact Resistance:50mohm; Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; Contact to Contact Capacitance:2pF; External Depth:9mm; External Length / Height:3.1mm; External Width:6.9mm; Insulation Resistance:100Mohm; No. of Contacts:5Contacts; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Termination Method:Solder; Withstand Voltage:100VAC; Working Voltage:30V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054819-0572
  • 0548190572
  • 54819-0572 .
  • 54819-0572.
  • 54819-0572..
  • 54819-0572....
  • 548190572
  • 548190572.