Samtec IPL1-104-01-L-S-K

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, Mini Mate IPL1 Series
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-104-01-L-S-K.

Upverter

Datasheet3 pages6 years ago
Technical Drawing2 pages11 years ago

Samtec

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+87.70%

CAD Models

Download Samtec IPL1-104-01-L-S-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
TE Connectivity5-146280-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
TE Connectivity5-146281-2
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
TE Connectivity5-146285-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec IPL1-104-01-L-S-K provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, Mini Mate IPL1 Series
".100"" Mini Mate® Isolated Power Terminal Header"
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Tube
Samtec IPL1-104-01-L-S-K 基板ヘッダ
RS APAC
MINI-POWER TERMINAL STRIP 2,54MM
0.100MINIMATE ISO.POW.TERM.HED
Conn, Pcb Hdr, 4Pos, 1Row, 2.54Mm, Tht; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mini Mate Ipl1 Series Rohs Compliant: Yes |Samtec, Inc. IPL1-104-01-L-S-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL110401LSK