TE Connectivity 5-146285-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146285-2.

JRH Electronics

Datasheet6 pages2 years ago

Sager Electronics

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.10%

CAD Models

Download TE Connectivity 5-146285-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.078
$ 0.078
Stock
258,147
4,399,457
4,399,457
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity5-146274-2
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, AMPMODU Mod II
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
22-29-2021 Molex Headers & Wire Housings 2 PIN F/LK HEADER datasheet, inventory, & pricing.
TE Connectivity5-146281-2
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
TE Connectivity5-146277-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag

Descriptions

Descriptions of TE Connectivity 5-146285-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, AMPMODU Mod II
AMPMODU 2 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header
PCB BREAKAWAY HEADER, .100, 2-POS, 5.84 MM, 1 ROW, AMPMODU HEADERS SERIES
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, HEADER, 2POS, 1ROWS, 2.54MM;
In Stock, AS6081 Certified Vendor, Ships Same day
Headers&Wire Housings MOD II HEADER 2P
TE Connectivity 2.54mm Pitch 2-Pin Single Row Header Board-to-Board, Wire-to-Board AMPMODU MOD II Series Right Angle TH
BOARD-BOARD CONNECTOR HEADER, 2 POSITION, 1ROW; Connector Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU Mod II Series
02 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146285-2 | Internal Number: 5-146285-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146285-2 .
  • 5-146285-2.