Molex 16-02-0109

Molex Gold Plated Crimp Terminal, Male Contact, SL Series, Max 0.2mm², Min 0.05mm²
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0109.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
+10.76%

CAD Models

Download Molex 16-02-0109 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Pin Header, 6 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of Molex 16-02-0109 provided by its distributors.

Molex Gold Plated Crimp Terminal, Male Contact, SL Series, Max 0.2mm², Min 0.05mm²
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, 0.38µm Gold (Au) Plated, 30-24 AWG, Bag
CONTACT, PIN, 30-24AWG, CRIMP; Product Range:SL 70021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex SL 70066 & 70107 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00160-20109
  • 0016020109
  • 016020109
  • 16-02-0109.
  • 16020109
  • 70021-0206