Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146280-3

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146280-3.

JRH Electronics

Datasheet5 pages2 years ago

IHS

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-11.44%

CAD Models

Download TE Connectivity 5-146280-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Samtec HTSW Series 2.54mm Pitch 3-Pin Header, Board-to-Board Connector, Right Angle, TH
TE Connectivity5-146276-3
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Gold Plating

Descriptions

Descriptions of TE Connectivity 5-146280-3 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board-Board Connector Header, 3 Position, 1Row; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Seriesrohs Compliant: Yes
03 MODII HDR SRST B/A .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 3 | PCB Header & Receptacle | Part Number: 5-146280-3 | Internal Number: 5-146280-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146280-3.