Molex 02-06-6103

Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-06-6103.

IHS

Datasheet1 page7 years ago

Molex

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
-56.75%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel

Descriptions

Descriptions of Molex 02-06-6103 provided by its distributors.

Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag
Connector Contact Male 1 Position Crimp Straight Cable Mount Loose Piece
Pin & Socket Connectors 062 Male Term Loose Brs 15Au 18-24
.062" Pin and Socket Connectors CRIMP PIN BULK 18-24 gold
Terminal, Pin, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, 1560 Series, 24 to 18 AWG
Molex Gold Plated Pin for 24-18 AWG (Loose Piece)
Cross Referenced to MOLEX - Part MOL02-06-6103
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
Crimp Terminal, Plug, Gold, 24 ... 18AWG
Terminal Accessory, Contact, Brass
CONTACT, PIN, 24-18AWG, CRIMP; Product Range: Standard .062" 1560 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Standard .093

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002066103
  • 002066103
  • 02-06-6103..
  • 02/06/6103
  • 0206-6103
  • 02066103
  • 1560-(550)L
  • 2066103