Samtec IPL1-104-01-L-D-RA-K

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPL1-104-01-L-D-RA-K.

HQonline

Datasheet3 pages6 years ago

Farnell

Upverter

Samtec

Sager Electronics

Inventory History

3 month trend:
-19.21%

CAD Models

Download Samtec IPL1-104-01-L-D-RA-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
TE Connectivity5-146280-3
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU Mod II
TE Connectivity5-146281-2
Header; Breakaway; 0.100 in.; PC Board; Single; 2; 0.025 in.; 0.12 in.; 3 A
TE Connectivity5-146285-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Samtec IPL1-104-01-L-D-RA-K provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
8pin 2.54mm 2 2.54mm Header,Locking Ramp 2.9A 250nm 11.68mm*12.19mm
".100"" Mini Mate® Isolated Power Terminal Header"
Conn Mini-Power Terminal Strip HDR 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port
CONNECTOR, HEADER, 8POS, 2ROW, 2
P=2.54mm Wire To Board Connector ROHS
DESCRIPTION: .100 TERMINAL ASSEMBLY
Conn, Hdr, 8Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini Mate Ipl1 Series Rohs Compliant: Yes |Samtec, Inc. IPL1-104-01-L-D-RA-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPL1-104-01-L-D-RA-K.
  • IPL110401LDRAK