Samtec ICO-314-SGG

".100" Low Profile Screw Machine Dip Socket" Rohs Compliant: No |Samtec, Inc. ICO-314-SGG
$ 2.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICO-314-SGG.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.132
$ 1.52
Stock
715
6,431
Authorized Distributors
6
6
Connector Type
-
-
Number of Contacts
14
14
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Material
Copper
Copper
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyester
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-1
Card Edge Connector, 23 Contact(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Mount, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW

Descriptions

Descriptions of Samtec ICO-314-SGG provided by its distributors.

".100" Low Profile Screw Machine Dip Socket" Rohs Compliant: No |Samtec, Inc. ICO-314-SGG
".100"" Low Profile Screw Machine DIP Socket"
Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Precision Board Stacking Standoff

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICO-314-S-GG
  • ICO314SGG