Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-5530843-7

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5530843-7.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages13 years ago
Datasheet4 pages12 years ago

IHS

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-9.21%

CAD Models

Download TE Connectivity 2-5530843-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP5-530843-3
18 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER
TE Connectivity5645235-4
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP530843-3
Conn Card Edge SKT 34 POS 2.54mm Solder ST Thru-Hole
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole PCI Express Frame
Amphenol Communications Solutions10018783-11110TLF
Amphenol 10018783-11110TLF PCI Express Connector Female Vertical Solder
Amphenol Communications Solutions10018784-10210TLF
Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight

Descriptions

Descriptions of TE Connectivity 2-5530843-7 provided by its distributors.

Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Standard Edge II 36 Position Dual Row 2.54mm Pitch Through Hole Card Edge Conn
Conn Card Edge Socket 36 POS 2.54mm Solder ST Through Hole
2-5530843 SERIES, MALE EDGE CONN, THROUGH HOLE MOUNT,18 WAY,1 ROW,4.85MM PITCH
Contact Termination Type:Through Hole; Contact Material:Phosphor Bronze; Product Range:Standard Edge II Series; Card Edge / Backplane Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Gender:Receptacle; Row Pitch:4.85mmRoHS Compliant: Yes
CONN SEC II 18 POS 100C/L Connector System: Board-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Contact Current Rating (Max): 3 A Circuit Application: Power & Signal Board-to-Board 2.54 mm .1" 3 A | Card Edge Power Connector | Part Number: 2-5530843-7 | Internal Number: 2-5530843-7 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5530843-7.