Samtec SLW-108-01-F-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-108-01-F-D.

Farnell

Datasheet1 page9 years ago

JRH Electronics

Master Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+42.90%

CAD Models

Download Samtec SLW-108-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.9
$ 1.9
Stock
7,096
28,019
28,019
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1-215919-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
TE Connectivity5-534206-8
Board-Board Connector Receptacle, 16Way,; |Te Connectivity Amp 5-534206-8.
TE Connectivity1-534267-9
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity534206-8
Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, CES
Board Stackers & Spacers, Socket Strip, 2.54 mm, 16 Contacts, Solder, 2 Rows, 2.54 mm, ESW Series

Descriptions

Descriptions of Samtec SLW-108-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, SLW
SLW - Samtec 2.54mm Tiger Buy Low Profile Dual Row Socket Strip, 4.57mm Profile - Fast Stock
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Bulk
Push-Pull,Receptacle 2.54mm 2 16pin 5.2A 76nm gold Black Through hole mounting 20.32mm(Length)*4.95mm(height)
PCB RCPT, 16POS, 2ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100
DESCRIPTION: .050 MICRO STRIPS
Connector, Rcpt, 16Pos, 2Rows, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:through Hole Mount; Product Range:slw Series; Gender:receptacle Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW-108-01-F-D.
  • SLW10801FD