Samtec ICF-640-S-O-TR

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-640-S-O-TR.

Samtec

Technical Drawing1 page17 years ago

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 6.74
$ 5.962
Stock
2,051
9,320
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
-
Gold
Housing Material
-
-
Connector Type
-
DIP, Socket
Current Rating
-
1 A
Number of Contacts
40
40
Contact Material
-
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
TE Connectivity87631-7
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
TE Connectivity1-87456-5
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Black Insulator,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSW Series
TE Connectivity5-87456-3
Board Connector, 2 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Samtec ICF-640-S-O-TR provided by its distributors.

IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 40 POS 2.54mm Solder ST SMD T/R
SMT DIP SOCKET .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.