Molex 91228-3002

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 91228-3002.

Molex

Datasheet2 pages13 years ago
Datasheet7 pages15 years ago

Upverter

Farnell

element14 APAC

Master Electronics

CAD Models

Download Molex 91228-3002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-10-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-12-13
LTD Date2020-11-01

Related Parts

Amphenol Communications Solutions7334L2622F01LF
Memory Card Connector, Smart Card, Push-Pull, 10 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions7334L2622F05LF
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
Amphenol Communications Solutions7334L2622F13LF
Memory Card Connector, Smart Card, Push-Pull, 8 Contacts, Copper Alloy, Gold Plated Contacts
HIROSE ELECTRICDM1AA-SF-PEJ(21)
DM1 Series 12 (9+3) Position 2.5 mm Pitch SMT Right Angle PC Card Connector
HIROSE ELECTRICDM3AT-SF-PEJM5
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3
HIROSE ELECTRICDM3CS-SF
Memory Card Connector, MicroSD, Hinged, 8 Contacts, Copper Alloy, Gold Plated Contacts, DM3

Descriptions

Descriptions of Molex 91228-3002 provided by its distributors.

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
Conn Chip SIM RCP 6 POS 2.54mm Solder ST SMD Embossed T/R 0.5A/Contact
Connector, Sim Socket, 6Pos; Product Range:Chipsim 91228 Series; Connector Type:Sim Socket; No. Of Contacts:6Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Svhc:No Svhc (15-Jan-2019); Contact Rohs Compliant: Yes |Molex 91228-3002

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0912283002
  • 91228-3002.
  • 912283002