Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 87631-7

Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 87631-7.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Datasheet1 page13 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.77%

CAD Models

Download TE Connectivity 87631-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch
TE Connectivity / AMP925367-6
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Green Insulator, Receptacle
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
TE Connectivity1-281839-2
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 87631-7 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing RCP 12 POS 2.54mmCrimp STCable Mount Black Package
-65℃~+105℃ 2.54mm 2.54mm P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
AMPMODU MOD IV 12 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing
RECEPTACLE HOUSING, 12-POS, .100IN, DUAL ROW, LATCHED, AMPMODU MOD IV SERIES
WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2
Detent Lock,Receptacle 2 12pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting
CONN HOUSING 12POS .100 POL DUAL
Headers&Wire Housings RECEPTACLE 12P DUAL
Product Range:Ampmodu Iv/V; Gender:Socket; No. Of Positions:12Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Iv/V Series Contacts; No. Of Contacts:12Contacts; No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 87631-7.
12 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 87631-7 | Internal Number: 87631-7 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87631-7.