Samtec ICF-624-S-I-TR

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-624-S-I-TR.

Samtec

Technical Drawing1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.15
$ 4.07
Stock
1
12,583
Authorized Distributors
5
6
Connector Type
-
-
Number of Contacts
24
24
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
-
Copper
Contact Plating
-
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, without Pegs, Yellow Button
2.54mm Pitch ChipSIM Connector with Ejector, 6 Circuits, with Pegs, Black Button
TE Connectivity87631-7
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal
TE Connectivity1-87456-5
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Black Insulator,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, SSW Series
TE Connectivity5-87456-3
Board Connector, 2 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of Samtec ICF-624-S-I-TR provided by its distributors.

IC & Component Sockets .100 Surface Mount Screw Machine DIP Socket
Connector DIP Socket SKT 24 POS 2.54mm Solder ST SMD T/R
SMT DIP SOCKET .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF624SITR