Samtec HTSW-105-07-T-D

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW Series
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTSW-105-07-T-D.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Samtec

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.08%

CAD Models

Download Samtec HTSW-105-07-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.57
$ 0.57
Stock
7,754
97,205
97,205
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSM-105-02-T-DV
Stacking Board Connector, HW Series, 10 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 5+5 contacts"
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5+5 contacts"

Descriptions

Descriptions of Samtec HTSW-105-07-T-D provided by its distributors.

Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW Series
HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~105C Varies by WireGAuge 550V 5.02mm
Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. HTSW-105-07-T-D .
"High Temperature PCB Header Strips
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk
10pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A 12.7mm*5.08mm
HTSW - Samtec 2.54mm High-Temp Terminal Strip / Header
Connector, HEADER, 10POS, 2ROW, 2.54MM;
HI TEMP .025"" SQ. POST HEADER .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTSW-105-07-T-D .
  • HTSW-105-07-T-D.
  • HTSW10507TD