Harwin M20-9970546

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 5+5 contacts
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9970546.

IHS

Datasheet1 page17 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+102%

CAD Models

Download Harwin M20-9970546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.35
$ 0.538
Stock
42,416
280,168
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 5+5 contacts
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions77313-424-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions54102-T06-05
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Harwin M20-9970546 provided by its distributors.

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 5+5 contacts
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Thru-Hole Bag
Header, Extended, 2Row, 5Way; |Harwin M20-9970546
M20 Header, Pin, Dil, Vertical, 5+5 W
RS APAC
HARWIN M20 Series Wire-to-Board/Board-to-Board Connector, 2.54mm Pitch, 10-Pin Dual Row, Right Angle, TH
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
HEADER, EXTENDED, 2ROW, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR