Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TSM-105-02-T-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-105-02-T-DV.

Newark

Datasheet2 pages8 years ago
Datasheet2 pages14 years ago

Samtec

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-26.37%

CAD Models

Download Samtec TSM-105-02-T-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 1.407
$ 1.407
Stock
21,200
93,670
93,670
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions98401-401-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk
Amphenol Communications Solutions71276-410HLF
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
2.54mm (0.1) Pitch DIL SMT Pin Header, tin, pick & place (Tape & Reel packing), 5+5 contacts"
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry SMD Tube
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Surface Mount Tin

Descriptions

Descriptions of Samtec TSM-105-02-T-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
TSM - Samtec 2.54mm Dual Row Vertical Surface Mount Header, 8.13mm Post Height (02) - Fast Stock
Samtec 2.54mmpitch10pDouble row pin header Board to Board Connector, TSMseries, right angle, surface
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONN, HEADER, 10POS, 2ROW, 2.54MM;
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM105-02T-DV
  • TSM10502TDV