Samtec HW-05-11-T-D-750-SM

Stacking Board Connector, HW Series, 10 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 0.721
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HW-05-11-T-D-750-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-3.04%

CAD Models

Download Samtec HW-05-11-T-D-750-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Conn, Header, 10Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSM-105-02-T-DV
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, HTSW Series
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec HW-05-11-T-D-750-SM provided by its distributors.

Stacking Board Connector, HW Series, 10 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
Board to Board &,Headers,Mezzanine Connectors 2 10pin 12.7mm*7.37mm
Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
"High Temperature Flexible Board Stacking Header
DUAL BODY BOARD STACKER .100 (2,54MM)
STACKING BOARD CONNECTOR, HW SER
CONN HDR 10POS 0.1 STACK SMD TIN
Header, 10 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:10Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. HW-05-11-T-D-750-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HW0511TD750SM