Samtec HTST-120-01-S-DV

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-120-01-S-DV.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HTST-120-01-S-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.32
$ 2.936
$ 2.936
Stock
2,377
18,326
18,326
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polychlorinated
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
80400031888 N3432-6302Rb=40/Hdr/Ll/Str/Ht/.112/30Avg/Rohs Rohs Compliant: Yes
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, HTSS Series
3000 SERIES,2.54MM PITCH 40 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,2A
".100" High-Temp Shrouded Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. HTSS-120-01-L-D
TE Connectivity3-1761603-3
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Samtec HTST-120-01-S-DV provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, HTST
".100" High-Temp Shrouded Terminal Strip Rohs Compliant: Yes |Samtec, Inc. HTST-120-01-S-DV
40pin 2.54mm 2 2.54mm Header,Push-Pull 3.4A 760nm 58.42mm*11.18mm
".100"" High-Temp Shrouded Terminal Strip
SHROUDED .025 INCH SQ POST IDC HEADER
PIN HEADER, 40POS, 2ROW, 2.54MM, SMT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.