3M N2540-6002RB

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2540-6002RB.

Electro Sonic

Datasheet6 pages14 years ago

RS (Formerly Allied Electronics)

Farnell

Factory Futures

HQonline

Inventory History

3 month trend:
-3.47%

CAD Models

Download 3M N2540-6002RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.66
$ 0.906
Stock
162,173
812
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Nickel
Housing Material
Polychlorinated
Plastic
Contact Material
Gold, Nickel
-

Supply Chain

Country of OriginUSA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector, Header, Shrouded, 2X20Pos, W Latch/Ejectors, Th
Amphenol Communications Solutions71918-240LF
Amphenol ICC 71918-240LF IDC Pin Header Male 2X20Pol Eject Latch Low Profile
Amphenol Communications Solutions75869-107LF
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions67996-140HLF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of 3M N2540-6002RB provided by its distributors.

2500 ROHS3Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, 2500
HEADER HIGH TEMPERATURE PCB PLUG 40 CONT SOLDER TAIL THRU-HOLE 2500 SERIES 2A
3M 2.54mmpitch40pDouble row pin header Board to Board, Wire-to-board connector, 2500series, Straight, Through hole mounting
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Receptacle
HEADER, STRAIGHT, 40WAY; Pitch Spacing: 2.54mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: 2500 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400031466
  • N2540-6002 RB
  • N2540-6002-RB
  • N2540-6002-RB.
  • N2540-6002RB.