Samtec HTST-120-01-L-DV

CONN HEADER SMD 40POS 2.54MM / Connector Header Surface Mount 40 position 0.100" (2.54mm)
$ 2.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HTST-120-01-L-DV.

Samtec

Datasheet1 page8 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.09%

CAD Models

Download Samtec HTST-120-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.936
$ 4.32
$ 4.32
Stock
18,326
2,377
2,377
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polychlorinated
Polychlorinated
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

40pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm SMD,P=2.54mm 50.8mm*5.08mm
Amphenol Communications Solutions95157-440LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount Straight
Amphenol Communications Solutions95157-240LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions95278-101A40LF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, HTSS Series
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec HTST-120-01-L-DV provided by its distributors.

CONN HEADER SMD 40POS 2.54MM / Connector Header Surface Mount 40 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube
Header, 2.54Mm, Smd, 2X20 Position; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Htst Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. HTST-120-01-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HTST-120-01-L-DV.
  • HTST12001LDV