
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | N3432-6202RB | 4 | 14h | |||||||||
| UnikeyIC | N3432-6202RB | 55 | 4 | Cut Tape | 18h | |||||||
| DigiKey | MHS40S-ND | 594 | 1 | Bulk | ||||||||
| TTI | N3432-6202RB | 265 | 1 | Tray | 19h | |||||||
| Interstate Connecting Components | N3432-6202RB | 0 | 13h |
Download 3M N3432-6202RB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of 3M N3432-6202RB provided by its distributors.
3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names: