Samtec HPM-02-02-T-S-RA

Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, HPM Series
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HPM-02-02-T-S-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Newark

Farnell

Toby Electronics

Inventory History

3 month trend:
+648%

CAD Models

Download Samtec HPM-02-02-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn, R/A Header, 2Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Samtec, Inc. TSW-202-08-T-S-RA .
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-202-07-T-S-130-RA
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640387-2
MTA-156 HEADER - TIN, 02P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-2
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Samtec HPM-02-02-T-S-RA provided by its distributors.

Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, HPM Series
HPM – Samtec 5.08mm High Power Header 16.1A Right-Angle or SMT
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole Bulk
Bend insert Tin 2P -55鈩儈+105鈩 5.08mm Black Single Row Copper Alloy Push-Pull,P=5.08mm Pin Headers ROHS
HI POWER .045"" SQUARE POST HEADER .200
CONNECTOR, HEADER, 2POS, 1ROW, 5.08MM
Connector Systems:board-To-Board; Pitch Spacing:5.08Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:through Hole Right Angle; Product Range:hpm Series; Connector Shroud:unshrouded; Contact Material:copper Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HPM-02-02-T-S-RA .
  • HPM-02-02-T-S-RA.
  • HPM0202TSRA