Samtec MTSW-202-07-T-S-130-RA

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-202-07-T-S-130-RA
$ 0.158
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-202-07-T-S-130-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-8.82%

CAD Models

Download Samtec MTSW-202-07-T-S-130-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.324
$ 0.324
Stock
6,380
7,393
7,393
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
-
-
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn, R/A Header, 2Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Samtec, Inc. TSW-202-08-T-S-RA .
Pin Header, Vertical, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TSW Series
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG
Molex 26-48-1022 KK 396 Breakaway Header, Right-Angle, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Samtec MTSW-202-07-T-S-130-RA provided by its distributors.

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-202-07-T-S-130-RA
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Tin 3A Bend insert Policy 3.02mm 2P 3.3mm -55鈩儈+105鈩 2.29mm 5.08mm Single Row Phosphor Bronze Black Push-Pull,P=5.08mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW20207TS130RA