TE Connectivity 640387-2

TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640387-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

TE Connectivity

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+418%

CAD Models

Download TE Connectivity 640387-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity640385-2
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity644751-2
2pin 3.96mm 1 Header 7A tin Through hole mounting 7.92mm(Length)*16.25mm(height)
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Header, Push-Pull, 2-Pin, 3.96mm Pitch, 7A, Tin-Plated, Black, TH 6.78mm × 7.62mm × 18.42mm

Descriptions

Descriptions of TE Connectivity 640387-2 provided by its distributors.

TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
MTA-156 HEADER - TIN, 02P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-2
WIRE-BOARD Connector HEADER 2POS, 3.96MM; WIRE-BOARD Connector HEADER 2POS, 3.96MM; Product Range:TE - MTA-156 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Series:MTA-156
02P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 640387-2 | Internal Number: 640387-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640387-2.