Samtec TSW-202-08-T-S-RA

Conn, R/A Header, 2Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Samtec, Inc. TSW-202-08-T-S-RA .
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-202-08-T-S-RA.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages5 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download Samtec TSW-202-08-T-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.326
$ 0.326
Stock
46,036
14,706
14,706
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
5.08 mm
5.08 mm
5.08 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Molex 26-48-1022 KK 396 Breakaway Header, Right-Angle, 2 Circuits, Tin (Sn) Plating
TE Connectivity640385-2
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640387-2
MTA-156 HEADER - TIN, 02P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-2
Pin & Socket Connectors 0.084 SERIES MLX HEADER 2CKT WITH PEG

Descriptions

Descriptions of Samtec TSW-202-08-T-S-RA provided by its distributors.

Conn, R/A Header, 2Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Samtec, Inc. TSW-202-08-T-S-RA .
Pin Header, Board-to-Board, Wire-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Connector Header Through Hole Right Angle 2 posit
Connector, R/A HEADER, 2POS, 1ROW, 5.08MM;
.025"" SQ. POST HEADER .200"" (5,08MM)
Bend insert Tin 2P -55鈩儈+105鈩 5.08mm Black Single Row Phosphor Bronze Push-Pull,P=5.08mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW-202-08-T-S-RA .
  • TSW-202-08-T-S-RA.
  • TSW20208TSRA