Samtec HDMR-19-01-S-SM

HDMI Connector, 19 Contacts, Receptacle, Surface Mount, Through Hole Mount Right Angle, Solder
$ 3.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDMR-19-01-S-SM.

Master Electronics

Datasheet1 page7 years ago

Samtec

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+636%

CAD Models

Download Samtec HDMR-19-01-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn HDMI RCP 29 POS 0.5mm Solder RA SMD 29 Terminal 1 Port
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row
Connector, Ffc/fpc, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Con
TE Connectivity4-1734592-0
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, Surface Mount Straight, Bottom
TE Connectivity1734592-8
Conn FPC Connector SKT 8 POS 0.5mm Solder RA SMD T/R
TE Connectivity1-1747981-1
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle

Descriptions

Descriptions of Samtec HDMR-19-01-S-SM provided by its distributors.

HDMI Connector, 19 Contacts, Receptacle, Surface Mount, Through Hole Mount Right Angle, Solder
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Tray
Hdmi Conn, R/A Rcpt, 19Pos, Smd; No. Of Contacts:19Contacts; Gender:Receptacle; Connector Type:Hdmi; Contact Termination Type:Solder; Product Range:Hdmr Series; Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. HDMR-19-01-S-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDMR1901SSM