TE Connectivity 1-1747981-1

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1747981-1.

IHS

Datasheet5 pages1 year ago

Newark

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-24.52%

CAD Models

Download TE Connectivity 1-1747981-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-02-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Connector SFP+ Receptacle 20 Position 0.8mm Solder Right Angle Surface Mount 20 Terminal 1 Port
HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle
Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD PCB 3.68 SPACE BLK
Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C GANG PCB MOUNT BLACK
Modular Connectors / Ethernet Connectors CONN MAGJACK 2PORT 100 BASE-TX

Descriptions

Descriptions of TE Connectivity 1-1747981-1 provided by its distributors.

HDMI Connector, 19 Contact(s), Male, Right Angle, Surface Mount Terminal, M3x0.5, Receptacle
HDMI (High-Definition Multimedia Interface) Connector; with Flange;through hole
USB/DVI/HDMI Connectors; 1-1747981-1; TE CONNECTIVITY; 19; Receptacle; Tin; Right Angle
Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port Frame
CONN RCPT HDMI 19POS PNL MNT R/A / HDMI Receptacle Connector 19 Position Panel Mount; Surface Mount, Right Angle; Through Hole
RECEPTACLE, HDMI, PCB, FLANGE; No. of Contacts:19Contacts; Gender:Socket; Connector Mounting:PCB Mount; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:-; SVHC:No SVHC (15-Jun-2015)
Std HDMI, RA, SMT, Panel grd, Flange Number of Ports: 1 Connector Profile: Standard PCB Mount Orientation: Right Angle PCB Mount Location: Top Mount Termination Method to PCB: Surface Mount Hdmi | 1 Standard Right Angle Top Mount | Part Number: 1-1747981-1 | Internal Number: 1-1747981-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1747981-1.