Molex 52991-0308

Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52991-0308.

element14 APAC

Datasheet7 pages6 years ago
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago

Sager Electronics

Upverter

Molex

element14

Inventory History

3 month trend:
-15.87%

CAD Models

Download Molex 52991-0308 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICDF12B-30DS-0.5V(86)
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R
HIROSE ELECTRICDF40C-30DS-0.4V(51)
0.4mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
Board-to-Board Receptacle Assy, SlimStack Armor, SMD, 0.35mm Pitch, Dual Row, 30CKT, 13"T/R
HIROSE ELECTRICDF30FC-24DS-0.4V(82)
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Molex 501864-3091 FFC & FPC Connectors, 0.5 FFC To Board Ra Type 30 Circuit, Embstppkg
Detent Lock,Receptacle 1 30pin Center Strip Contact Black SMD mount 16.74mm*1.143mm*4.2mm

Descriptions

Descriptions of Molex 52991-0308 provided by its distributors.

Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, White, 30 Circuits
MEZZANINE CONN, RCPT, 30POS, 2ROW, 0.5MM; Product Range: SlimStack 52991 Series; No. of Contacts: 30Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Term; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0529910308
  • 52991-0308 .
  • 52991-0308.
  • 529910308
  • 529910308.