Samtec FTR-107-02-G-S

Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTR-107-02-G-S.

Samtec

Technical Drawing2 pages8 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec FTR-107-02-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.415
Stock
505
652
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
-
-
Contact Plating
Gold
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 67800-5005 I/O Connectors 7 Circuit, Vert Signal Header Smt W/ Locking Latc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMS Series

Descriptions

Descriptions of Samtec FTR-107-02-G-S provided by its distributors.

Headers & Wire Housings Surface Mount Micro Header, 0.050 x 0.100 Pitch
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST SMD Tube
SMT MICRO TERMINAL STRIP .050"" X .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.