Molex 67491-0020

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
$ 0.201
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67491-0020.

Upverter

Datasheet3 pages5 years ago
Technical Drawing0 pages0 years ago

IHS

Molex

Future Electronics

Master Electronics

CAD Models

Download Molex 67491-0020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.201
$ 0.917
Stock
10,596
1
Authorized Distributors
1
1
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Plastic
Thermoplastic
Contact Material
Gold, Nickel
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-27
LTD Date2024-09-27

Related Parts

Board Connector, 7 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Straight, Solder Terminal
PCB Header; 2.54 mm; 10 Way 1 Row RightAngle; AMPMODU System 50 Series
HIROSE ELECTRICDF13-7P-1.25DSA
CONN HEADER VERT 7POS 1.25MM / Connector Header Through Hole 7 position 0.049" (1.25mm)
Conn Unshrouded Header HDR 7 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole, HTMS Series

Descriptions

Descriptions of Molex 67491-0020 provided by its distributors.

Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug
1.27mm Pitch Serial ATA High Speed Header, Through Hole, Vertical, 7 Circuits, Gold (Au) Flash, with 2.05mm PC Tail Length, Lead-Free
CONNECTOR, SATA, PLUG, 7POS, TH; No. of Contacts:7Contacts; Gender:Plug; Connector Type:SATA; Contact Termination Type:Through Hole; Product Range:67491 Series; Connector Mounting:PCB Mount; Contact Plating:Gold Plated C
PLUG, STRAIGHT, SATA; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:7; Termination Method:Solder; Contact Material:Brass; Contact Plating:Gold; Mounting Type:PC Board; Approval Bodies:UL; Approval Category:E29179; Colour:Black; Contact Resistance:45mohm; Current Rating:1.5A; External Length / Height:8.4mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; No. of Contacts:7; No. of Mating Cycles:500; Voltage, Withstand:500V; Voltage, Working:15V; Width, External:4mm; De-mating Force:10N; Housing Type:Thermoplastic; Lead Spacing:4.25mm; Mating Force:45N; Panel Thickness:1.6mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0674910020
  • 67491-0020.
  • 674910020