Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 67800-5005

Molex 67800-5005 I/O Connectors 7 Circuit, Vert Signal Header Smt W/ Locking Latc
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 67800-5005.

Newark

Datasheet2 pages11 years ago

Master Electronics

HQonline

element14 APAC

DigiKey

Inventory History

3 month trend:
-45.79%

CAD Models

Download Molex 67800-5005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
6-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, Gold Plated, SMD, 11.4mm L × 6.9mm H
HIROSE ELECTRICDF50A-7P-1V(51)
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 7 Contacts, Surface Mount, DF50A Series
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 6 WAY, 1 ROW, 1.27MM PITCH
HIROSE ELECTRICDF50A-5P-1V(51)
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
HIROSE ELECTRICDF50A-9P-1V(51)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50A-9P-1V(51)

Descriptions

Descriptions of Molex 67800-5005 provided by its distributors.

Molex 67800-5005 I/O Connectors 7 Circuit, Vert Signal Header Smt W/ Locking Latc
1.27mm Pitch Serial ATA High Speed Header, Vertical, Surface Mount, with Locking Latch, 7 Circuits, 0.38µm Gold (Au) Plating, for 1.60mm PCB, with PCB Locator Pegs, Lead-Free
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, SATA, HEADER, 7POS, SMT; No. of Contacts: 7Contacts; Gender: Header; Connector Type: SATA; Contact Termination Type: Surface Mount; Product Range: 67800 Series; Connector Mounting: PCB Mount; Contact Plating: Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0678005005
  • 67800-5005.
  • 678005005