Samtec TMS-107-02-G-S-RA

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMS Series
$ 0.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-107-02-G-S-RA.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.13%

CAD Models

Download Samtec TMS-107-02-G-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TMS Series
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug

Descriptions

Descriptions of Samtec TMS-107-02-G-S-RA provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Right Angle, TMS Series
Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch
Conn Unshrouded Header HDR 7 POS 1.27mm Solder RA Thru-Hole Bulk
Conn, R/a Header, 7Pos, 1Row, 1.27Mm Rohs Compliant: Yes
Header,Push-Pull 1 7pin Male Pin 8.89mm*6.6mm
.050 x .100 Micro Terminal Strip
Gold 5A Bend insert Policy 2.5mm 7P 2.54mm -55鈩儈+125鈩 3.56mm 1.27mm Single Row Phosphor Bronze Black Push-Pull,P=1.27mm Pin Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-107-02-G-S-RA .
  • TMS10702GSRA