Samtec CLE-115-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series
$ 3.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-115-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-15.24%

CAD Models

Download Samtec CLE-115-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 24 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions91931-31121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST Top Entry SMDCONAN® T/R
Amphenol Communications Solutions91931-31131LF
31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Amphenol Communications Solutions91930-21121LF
Conn Mezzanine RCP 21 POS 0.5mm Solder ST SMD CONAN® Tube

Descriptions

Descriptions of Samtec CLE-115-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
Samtec CLE Series 0.8mm Pitch 30-Pin Dual Row Receptacle, Right Angle, SMD
Conn Socket Strip SKT 30 POS 0.8mm Solder ST Top Entry SMD Tube
Samtec CLE-115-01-G-DV 基板接続用ソケット
RS APAC
SMT SOCKET STRIP .8MM (.032"")
CONN RCPT 30POS 0.031 GOLD SMD
RECEPTACLE, 0.8MM, SMD, 30WAY; Pitch Spacing: 0.8mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: CLE Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE11501GDV