Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLE-120-01-G-DV

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
$ 3.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-120-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+70.20%

CAD Models

Download Samtec CLE-120-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Related Parts

Samtec 0.8mmpitch40pDouble row female Board to Board, ERF8series, right angle, surface
Amphenol Communications Solutions61082-041400LF
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST SMD Bergstak® Tube
TE Connectivity5-5179010-1
Conn Stacking Receptacle 40 POS 13mm to 16mm Stack Height 0.8mm Solder ST SMD Tube
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 28 Contacts, Surface Mount, CLE Series
Stacking Board Connector, Receptacle, 0.8 mm, 50, Surface Mount, Gold Plated Contacts

Descriptions

Descriptions of Samtec CLE-120-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, CLE Series
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
Samtec 0.8mmpitch40pDouble row female Bus bar, CLEseries, Straight, surface mount
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 40P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 40 POS 0.8mm Solder ST SMD Tube
CONN, RCPT, 40POS, 2ROW, 0.8MM;
SMT SOCKET STRIP .8MM (.032"")
RECEPTACLE, 0.8MM, SMD, 40WAY; Pitch Spacing:0.8mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:CLE Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE-120-01-G-DV..
  • CLE12001GDV