Samtec CLT-107-02-S-D-A-TR

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-107-02-S-D-A-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec CLT-107-02-S-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.35
$ 1.35
Stock
1
24,021
24,021
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQT Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Mgrid Rec Smt Vlpr2 /Pg .38Aulf 14Ckt Rohs Compliant: Yes |Molex 87340-1424
Connector Socket Strip Receptacle 14 Position 2mm Solder Right Angle Surface Mount Tube
2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 14P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Amphenol Communications Solutions55510-114LF
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec CLT-107-02-S-D-A-TR provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Conn Socket Strip SKT 14 POS 2mm Solder ST SMD T/R
SAMTEC, INC CLT-107-02-S-D-A-TR
CONN RCPT 14POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.