What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SQT-107-01-F-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail

$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-107-01-F-D.

element14 APAC

Datasheet1 page8 years ago

HQonline

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+19.51%

CAD Models

Download Samtec SQT-107-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 1.59
Stock
9,479
251,191
Authorized Distributors
6
6
Gender
-
Female
Pitch
2 mm
2 mm
Number of Positions
-
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount, Tiger Claw CLT
Amphenol Communications Solutions63453-114LF
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
HIROSE ELECTRICA3C-14DA-2DSC(71)
Connector Board to Board Socket Strip 14 Position 2mm Solder Straight Through Hole
Samtec 2mmpitch10pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-118LF
Push-Pull,Receptacle 2 18pin Push-pull type Female Socket Black Through hole mounting

Descriptions

Descriptions of Samtec SQT-107-01-F-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
Samtec 2mmpitch14pDouble row female Economical square tail female header, SQTseries, right angle, Through hole mounting
Connector, RCPT, 14POS, 2ROW, 2mm;
Samtec SQT-107-01-F-D 基板接続用ソケット
RS APAC
CONN RCPT 14POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-107-01-F-D.
  • SQT-10701-F-D
  • SQT10701FD