Amphenol Communications Solutions 55510-114LF

Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 55510-114LF.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+8.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HIROSE ELECTRICA3A-14DA-2SV(71)
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry SMD Automotive Tube
HIROSE ELECTRICA3-14DA-2SV(71)
14 Position Receptacle Connector 0.079 (2.00mm) Surface Mount Gold
Amphenol Communications Solutions55510-112LF
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry SMD Minitek® Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
Amphenol Communications Solutions91596-114LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 14pin 1A 760nm SMD,P=2mm 13.92mm*4mm
Amphenol Communications Solutions55510-116LF
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Amphenol Communications Solutions 55510-114LF provided by its distributors.

Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PREFERRED P/N SERIES FOR NEW PROJECT: 10131937Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch.
Btb Connector, Rcpt, 14Pos, 2Row, 2Mm; Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:surface Mount; Product Range:fci Minitek 55510 Series Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 55510114LF