Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQT-107-01-L-D

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQT Series, Phosphor Bronze
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-107-01-L-D.

Newark

Datasheet1 page8 years ago
Datasheet1 page11 years ago

Samtec

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.28%

CAD Models

Download Samtec SQT-107-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.26
Stock
241,181
16,301
Authorized Distributors
6
6
Gender
Female
-
Pitch
2 mm
2 mm
Number of Positions
14
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount, Tiger Claw CLT
Amphenol Communications Solutions63453-114LF
Headers & Wire Housings Recpt, T/H, Dbl Row 14P, Vertical, .76Um
HIROSE ELECTRICA3C-14DA-2DSC(71)
Connector Board to Board Socket Strip 14 Position 2mm Solder Straight Through Hole
Samtec 2mmpitch10pDouble row female Board to Board, SQTseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Amphenol Communications Solutions63453-118LF
Push-Pull,Receptacle 2 18pin Push-pull type Female Socket Black Through hole mounting

Descriptions

Descriptions of Samtec SQT-107-01-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQT Series, Phosphor Bronze
Samtec 2mmpitch14pDouble row female Board to Board, SQTseries, right angle, surface
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
Btb Conn, Rcpt, 14Pos, 2Row, 2Mm; |Samtec, Inc. SQT-107-01-L-D
2.00 mm FleXYZ Cost-effective Tiger Buy
PCB RCPT, 14POS, 2ROW, 2MM, THT;
CONN RCPT 2MM 14POS DL VERT PCB
CONN RCPT 14POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT10701LD