Samtec CLT-107-02-S-D-A-P

Conn Socket Strip SKT 14 POS 2mm Solder ST SMD
$ 2.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-107-02-S-D-A-P.

Sager Electronics

Datasheet2 pages14 years ago

CAD Models

Download Samtec CLT-107-02-S-D-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.35
$ 1.35
Stock
1
24,021
24,021
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
-
-
-

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQT Series, Phosphor Bronze
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Mgrid Rec Smt Vlpr2 /Pg .38Aulf 14Ckt Rohs Compliant: Yes |Molex 87340-1424
Connector Socket Strip Receptacle 14 Position 2mm Solder Right Angle Surface Mount Tube
2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 14P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Amphenol Communications Solutions55510-114LF
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec CLT-107-02-S-D-A-P provided by its distributors.

Conn Socket Strip SKT 14 POS 2mm Solder ST SMD
CONN RCPT 14POS 0.079 GOLD SMD
Headers & Wire Housings

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.