Samtec CLT-107-02-G-D-A

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-107-02-G-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

Newark

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLT-107-02-G-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 1.644
$ 1.644
Stock
41,061
17,424
17,424
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
Amphenol Communications Solutions55510-114LF
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions63453-114LF
Amphenol ICC 63453-114LF DualRow Female Connector Vertical14P .76um
HIROSE ELECTRICA3A-14DA-2SV(71)
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry SMD Automotive Tube

Descriptions

Descriptions of Samtec CLT-107-02-G-D-A provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 14POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: CLT Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT107-02-G-D-A
  • CLT10702GDA